- Home ›
- All Products›
- 1011-246-0805
1011-246-0805
TE Connectivity / Deutsch Automotive
BKSHL, 8P, BLK, REC, RA, NW8.5/10/13
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
BKSHL, 8P, BLK, REC, RA, NW8.5/10/13
Search Keywords: 10112460805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1011-246-0805
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Primary Product Color:Black
-
Serviceable:Yes
-
Packaging Quantity:250
-
Number of Positions:8
-
Packaging Method:Box
-
UL Flammability Rating:UL 94HB
-
Sealable:No
-
Primary Product Material:PA GF
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Cable Exit Angle:90°
-
IP Rating:IP6K9K
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
63
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
10
$4.00
25
$3.99
50
$3.98
63
$3.97
125
$3.00
188
$2.80
250 +
$2.74
Click for Quote
Log in
to unlock special pricing