- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1011-244-0805
1011-244-0805
TE Connectivity / Deutsch Automotive
BKSHL, 8P, BLK, PLG, RA, NW8.5/10/13
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BKSHL, 8P, BLK, PLG, RA, NW8.5/10/13
Search Keywords: 10112440805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1011-244-0805
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Protection & Strain Relief Accessory Type:Backshell
-
Cable Exit Angle:90° (Right Angle)
-
Packaging Method:Box
-
Packaging Quantity:300
-
Number of Positions:8
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
UL Flammability Rating:UL 94-HB
-
Strain Relief:With
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Primary Product Color:Black
-
Connector System:Wire-to-Wire
-
Serviceable:Yes
-
Material:PA
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
906
Ships today, if you order in
Minimum Order Quantity:
10
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$2.90
100
$2.36
300
$2.25
600
$2.16
1,200
$2.07
2,700
$2.01
5,100
$1.96
7,500 +
$1.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT