- Home ›
- All Products›
- 1011-238-0405
TE Connectivity / Deutsch Automotive
1011-238-0405
BKSHL, 4P, BLK, REC, RA, NW6/7.5/8.5/10
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
BKSHL, 4P, BLK, REC, RA, NW6/7.5/8.5/10
Search Keywords: 10112380405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1011-238-0405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Serviceable:Yes
-
Primary Product Color:Black
-
Packaging Quantity:500
-
Packaging Method:Box
-
Number of Positions:4
-
UL Flammability Rating:UL 94HB
-
Primary Product Material:PA GF
-
Sealable:No
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Cable Exit Angle:90°
-
IP Rating:IP6K9K
Tools/3D Models
+
Frequently Asked Questions
Is 1011-238-0405 RoHS compliant?
Yes, 1011-238-0405 is RoHS compliant.
What is the lead time for 1011-238-0405?
The standard lead time for 1011-238-0405 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
125
$3.32
250
$2.49
375
$2.32
500 +
$2.28
Click for Quote
Log in
to unlock special pricing