- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1011-235-0405
1011-235-0405
TE Connectivity / Deutsch Automotive
BACKSHELL STRAIGHT (180 DEGREE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BACKSHELL STRAIGHT (180 DEGREE)
Search Keywords: 10112350405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1011-235-0405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Backshells1087
-
Shell Size:N/A
-
Angular Function:1801072°
-
Operating Temperature:-55 to 125 °C
-
Body Material:Glass Filled Polyamide1073
-
Dimension:52mm mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
769
Can Ship immediately
On Order:
2,000
can ship 8/6/26
Minimum Order Quantity:
25
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$1.93
100
$1.26
250
$1.23
500
$1.20
1,000
$1.18
2,500
$1.17
5,000
$1.16
7,500 +
$1.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT