- Home ›
- All Products›
- 1011-234-0305
TE Connectivity / Deutsch Automotive
1011-234-0305
BKSHL, 3P, BLK, REC, RA, NW6/7.5/8.5/10
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
BKSHL, 3P, BLK, REC, RA, NW6/7.5/8.5/10
Search Keywords: 10112340305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1011-234-0305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Packaging Quantity:450
-
Serviceable:Yes
-
Primary Product Color:Black
-
Packaging Method:Box
-
Number of Positions:3
-
Sealable:No
-
Primary Product Material:PA GF
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Cable Exit Angle:90°
-
IP Rating:IP6K9K
Tools/3D Models
+
Frequently Asked Questions
Is 1011-234-0305 RoHS compliant?
Yes, 1011-234-0305 is RoHS compliant.
What is the lead time for 1011-234-0305?
The standard lead time for 1011-234-0305 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
13 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
113
$3.02
225
$2.28
338
$2.12
450 +
$2.08
Click for Quote
Log in
to unlock special pricing