- Home ›
- All Products›
- 1011-230-0205
1011-230-0205
TE Connectivity / Deutsch Automotive
BKSHL, 2P, BLK, REC, RA, NW6/7.5/8.5/10
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BKSHL, 2P, BLK, REC, RA, NW6/7.5/8.5/10
Search Keywords: 10112300205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1011-230-0205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Black
-
Number of Positions:2
-
Serviceable:Yes
-
Packaging Method:Box
-
Packaging Quantity:500
-
Sealable:No
-
UL Flammability Rating:UL 94HB
-
Primary Product Material:PA GF
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
IP Rating:IP6K9K
-
Cable Exit Angle:90°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
13 Weeks
can ship
7/28/26
Tariffs may apply for U.S. shipments