- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1011-229-0205
1011-229-0205
TE Connectivity / Deutsch Automotive
Backshell 180° Gray Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Backshell 180° Gray Box
Search Keywords: 10112290205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1011-229-0205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Backshells1087
-
Shell Size:N/A
-
Angular Function:1801072°
-
Operating Temperature:-55 to 125 °C
-
Body Material:Glass Filled Polyamide1073
-
Dimension:54.4 x 19.9mm mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,465
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$0.987
250
$0.802
500
$0.766
1,000
$0.733
3,000
$0.703
5,000
$0.684
8,000
$0.682
10,000 +
$0.675
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT