- Home ›
- All Products›
- 1011-056-0305
1011-056-0305
TE Connectivity / Deutsch Automotive
SEAL RET, 3P, GRY, DTM
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
SEAL RET, 3P, GRY, DTM
Search Keywords: 10110560305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1011-056-0305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Material:PA GF
-
Compatible With Connector Style:Receptacle
-
UL Flammability Rating:UL 94V-0
-
Serviceable:Yes
-
Packaging Method:Box
-
Number of Positions:3
-
Primary Product Color:Gray
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1,500
$0.7202
3,000
$0.4432
4,500
$0.3509
6,000 +
$0.3438
Click for Quote
Log in
to unlock special pricing