Image is representational - see mfr. specs

SEAL RET, 12P, BRN, DTM, D

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
SEAL RET, 12P, BRN, DTM, D
Search Keywords: 10110551205
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    1011-055-1205
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Product Material:
    PA GF
  • Compatible With Connector Style:
    Receptacle
  • Primary Product Color:
    BROWN
  • Packaging Method:
    Box
  • Number of Positions:
    12
  • Serviceable:
    Yes
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • UL Flammability Rating:
    UL 94V-0
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,485
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
13 Weeks can ship 8/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.986
500
$0.984
1,000
$0.738
1,500
$0.689
2,000 +
$0.675
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!