- Home ›
- All Products›
- 1011-053-1205
1011-053-1205
TE Connectivity / Deutsch Automotive
SEAL RET, 12P, BLK, DTM, B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SEAL RET, 12P, BLK, DTM, B
Search Keywords: 10110531205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1011-053-1205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Black
-
Number of Positions:12
-
Serviceable:Yes
-
UL Flammability Rating:UL 94V-0
-
Primary Product Material:PA GF
-
Packaging Method:Box
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Compatible With Connector Style:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,140
Ships today, if you order in
Minimum Order Quantity:
50
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
50
$0.812
250
$0.659
500
$0.658
1,000
$0.630
2,500
$0.578
5,000
$0.577
7,500
$0.563
10,000 +
$0.561
Click for Quote
Log in
to unlock special pricing