- Home ›
- All Products›
- 1011-052-1205
1011-052-1205
TE Connectivity / Deutsch Automotive
SEAL RET, 12P, GRY, DTM, A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SEAL RET, 12P, GRY, DTM, A
Search Keywords: 10110521205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1011-052-1205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Gray
-
Packaging Method:Box
-
Packaging Quantity:2000
-
UL Flammability Rating:UL 94V-0
-
Serviceable:Yes
-
Primary Product Material:PA GF
-
Number of Positions:12
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Compatible With Connector Style:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$0.844
1,000
$0.633
1,500
$0.591
2,000 +
$0.579
Click for Quote
Log in
to unlock special pricing