- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1011-027-0805
1011-027-0805
TE Connectivity / Deutsch Automotive
Connector Accessories Mounting Clip Right Angle Polyamide Gray Box
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Mounting Clip Right Angle Polyamide Gray Box
Search Keywords: 10110270805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1011-027-0805
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mounting Clip3365
-
Dimension:35.56 x 17.023362mm
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,406
Ships today, if you order in
Minimum Order Quantity:
50
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
50
$0.830
250
$0.579
500
$0.568
1,000
$0.557
2,500
$0.551
5,000
$0.550
7,500
$0.548
10,000 +
$0.547
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT