- Home ›
- All Products›
- 0528-007-6005
0528-007-6005
TE Connectivity / Deutsch Automotive
BKSHL, 60P, BLK, PLG, RA, SIDE, NW 26
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BKSHL, 60P, BLK, PLG, RA, SIDE, NW 26
Search Keywords: 05280076005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:0528-007-6005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:60
-
Primary Product Color:Black
-
Packaging Quantity:48
-
Packaging Method:Box
-
Serviceable:Yes
-
Sealable:No
-
Primary Product Material:PA GF
-
UL Flammability Rating:UL 94HB
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
IP Rating:IP6K9K
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$6.23
50
$5.06
100
$4.83
250
$4.63
500
$4.44
1,000
$4.32
2,500
$4.21
5,000 +
$4.15
Click for Quote
Log in
to unlock special pricing