- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 0528-002-6005
0528-002-6005
TE Connectivity / Deutsch Automotive
BKSHL, 60P, BLK, PLG, RA, NW 17
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BKSHL, 60P, BLK, PLG, RA, NW 17
Search Keywords: 05280026005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:0528-002-6005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:60
-
Cable Exit Angle:90° (Right Angle)
-
UL Flammability Rating:None
-
Packaging Method:Package
-
Protection & Strain Relief Accessory Type:Cover - Cable Exit
-
Serviceable:Yes
-
Material:PA GF
-
Packaging Quantity:1
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Primary Product Color:Black
-
Sealable:Yes
-
Strain Relief:With
-
Cable Bundle Diameter:.027 in, .7 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
166
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$2.90
50
$2.86
100
$2.83
250
$2.79
500
$2.78
1,000
$2.67
2,500
$2.51
5,000 +
$2.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT