- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 0462-210-1231
0462-210-1231
TE Connectivity / Deutsch Automotive
The 0462-210-1231 is a DEUTSCH size 12 solid pin contact for use in heavy-duty connectors.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 0462-210-1231 is a DEUTSCH size 12 solid pin contact for use in heavy-duty connectors.
Search Keywords: 04622101231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:0462-210-1231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:14 – 12 AWG, 2 – 3 mm²
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$2.20
100
$1.74
250
$1.69
500
$1.68
1,000
$1.66
2,500
$1.59
5,000
$1.58
7,500 +
$1.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT