- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 0462-209-16141
0462-209-16141
TE Connectivity / Deutsch Automotive
Automotive Terminal - Socket - Pin Diameter 1.59 mm (.063 in) - 14 AWG (2 mm²) Wire Size - Crimp Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Terminal - Socket - Pin Diameter 1.59 mm (.063 in) - 14 AWG (2 mm²) Wire Size - Crimp Termination.
Search Keywords: 046220916141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:0462-209-16141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:14 AWG
-
Contact Material:N/A
-
Contact Plating:Nickel
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
146,589
can ship 8/3/26
240,000
can ship 8/26/26
400,000
can ship 4/29/27
Minimum Order Quantity:
50
51 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
50
$0.5089
500
$0.3920
1,000
$0.3833
2,500
$0.3756
5,000
$0.3747
7,500
$0.3737
10,000
$0.3728
15,000 +
$0.3719
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT