- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 0462-203-08141
TE Connectivity / Deutsch Automotive
0462-203-08141
Contact SKT 8 Size Crimp ST Cable Mount 8-10AWG Loose Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:0462-203-08141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:8
-
Wire Size:8-10 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Nickel
-
Maximum Current Rating:60 A
-
Termination Method:Crimp