help desk software
Image is representational - see mfr. specs

SOC, SOLID, SIZE 4, 6AWG, NI

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SOC, SOLID, SIZE 4, 6AWG, NI
Search Keywords: 046220304141
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    0462-203-04141
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    6 AWG, 13 – 16 mm²
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,638
Can Ship immediately
On Order:
4,000   can ship 2/16/26
Minimum Order:
5
19 Weeks can ship 4/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.90
25
$4.91
50
$4.83
100
$4.68
250
$4.59
500
$4.56
1,000 +
$4.54
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5