- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 0462-201-1631
TE Connectivity / Deutsch Automotive
0462-201-1631
Rectangular Power Contact - DT Series - Gold Plated Contacts - Copper Alloy - Socket - Crimp - 20 AWG.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:0462-201-1631
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 – 16 AWG, .5 – 1.5 mm²
-
Termination Method:Crimp