- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 0462-201-16141
0462-201-16141
TE Connectivity / Deutsch Automotive
Rectangular Power Contact - DT Series - Nickel Plated Contacts - Copper Alloy - Socket - Crimp - 20 AWG.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular Power Contact - DT Series - Nickel Plated Contacts - Copper Alloy - Socket - Crimp - 20 AWG.
Search Keywords: 046220116141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:0462-201-16141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 – 16 AWG, .5 – 1.5 mm²
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Can Ship immediately
On Order:
398,100
can ship 7/9/26
Minimum Order Quantity:
100
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
100
$0.5584
500
$0.3680
1,000
$0.3469
2,500
$0.3220
5,000
$0.3212
7,500
$0.3204
10,000
$0.3196
15,000 +
$0.3188
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT