- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 0462-005-2031
0462-005-2031
TE Connectivity / Deutsch Automotive
SOC, SOLID, SIZE 20, 16-18AWG, AU
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SOC, SOLID, SIZE 20, 16-18AWG, AU
Search Keywords: 04620052031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:0462-005-2031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:18 – 16 AWG, .75 – 1 mm²
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,451
Can Ship immediately
On Order:
5,000
can ship 6/25/26
Minimum Order Quantity:
5
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$2.72
25
$2.39
50
$2.35
100
$2.32
250
$2.28
500
$2.27
1,000
$1.98
2,500 +
$1.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT