- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 0462-005-20141
0462-005-20141
TE Connectivity / Deutsch Automotive
Rectangular Power Contact - DTM Series - Nickel Plated Contacts - Copper Alloy - Socket - Crimp - 18 AWG.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular Power Contact - DTM Series - Nickel Plated Contacts - Copper Alloy - Socket - Crimp - 18 AWG.
Search Keywords: 046200520141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:0462-005-20141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:18 – 16 AWG, .75 – 1 mm²
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,843
Can Ship immediately
On Order:
40,000
can ship 8/24/26
Minimum Order Quantity:
10
13 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$1.72
50
$1.58
250
$1.44
500
$1.38
1,000
$1.32
2,500
$1.24
5,000
$1.18
7,500 +
$1.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT