- Home ›
- All Products›
- 0462-004-1631
0462-004-1631
TE Connectivity / Deutsch Automotive
A size 16 DEUTSCH stamped and formed socket contact with nickel plating for use in environmentally sealed connectors.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A size 16 DEUTSCH stamped and formed socket contact with nickel plating for use in environmentally sealed connectors.
Search Keywords: 04620041631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:0462-004-1631
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal Transmits:0 – 24 A (Low Power)
-
Typical Current Rating:13 A
-
Sealable:No
-
Crimp Type:Indent
-
Customer Preferred Contact:Yes
-
Packaging Quantity:2500
-
Primary Locking Feature:On the Terminal
-
Packaging Method:Carton
-
Interface Plating:Palladium Nickel (PdNi)
-
Terminal Type:Socket
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Wire Size:20 – 16 AWG, .5 – 1.3 mm²
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Wire Size Search:16 AWG, 17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm², 1.25 mm²
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Contact Size:Size 16
-
Wire Contact Termination Area Plating Material:Palladium Nickel
-
Contact Fabrication:Solid
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,921
Ships today, if you order in
Minimum Order Quantity:
10
13 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$2.45
50
$1.85
100
$1.84
250
$1.83
500
$1.79
1,000
$1.70
2,500
$1.60
5,000 +
$1.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT