- Home ›
- All Products›
- 0460-256-12233
TE Connectivity / Deutsch Automotive
0460-256-12233
A size 12 sealing plug designed to seal unused cavities in DEUTSCH environmentally sealed connectors.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:0460-256-12233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Typical Current Rating:25 A
-
Terminal Transmits:25 – 40 A (Power)
-
Sealable:No
-
Interface Plating:Palladium Nickel (PdNi)
-
Crimp Type:Indent
-
Customer Preferred Contact:Yes
-
Packaging Method:Box
-
Terminal Type:Pin
-
Packaging Quantity:1250
-
Termination Method to Wire & Cable:Crimp
-
Primary Locking Feature:On the Terminal
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Mating Pin Diameter:.094 in, 2.39 mm
-
Wire Size:18 – 16 AWG, .82 – 1.31 mm²
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Wire Size Search:16 AWG, 17 AWG, 18 AWG, .75 mm², 1 mm², 1.25 mm²
-
Wire Contact Termination Area Plating Material:Palladium Nickel
-
Contact Fabrication:Solid
-
Contact Size:Size 12