- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 0460-220-1231
0460-220-1231
TE Connectivity / Deutsch Automotive
Contact PIN 12 Size Crimp ST Cable Mount Loose Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN 12 Size Crimp ST Cable Mount Loose Automotive
Search Keywords: 04602201231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:0460-220-1231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal3468
-
Gender:PIN3470
-
Contact Size:123467
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:Gold Over Nickel3466
-
Maximum Current Rating:25 A
-
Termination Method:Crimp3483
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
On Order:
10,000
can ship 8/10/26
Minimum Order Quantity:
25
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$1.61
250
$1.21
500
$1.14
1,000
$1.11
2,500
$1.02
5,000
$1.01
7,500
$1.00
10,000 +
$0.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT