- Home ›
- All Products›
- 0460-208-2031
0460-208-2031
TE Connectivity / Deutsch Automotive
PIN, SOLID, SIZE 20, EXTENDED PCB, AU
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PIN, SOLID, SIZE 20, EXTENDED PCB, AU
Search Keywords: 04602082031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:0460-208-2031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Packaging Method:Package
-
Terminal Transmits:0 – 24 A (Low Power)
-
Interface Plating:Gold (Au)
-
Packaging Quantity:1
-
Customer Preferred Contact:Yes
-
Primary Locking Feature:On the Terminal
-
Typical Current Rating:7.5 A
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Terminal Type:Pin
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mating Pin Diameter:.04 in, 1.02 mm
-
PCB Hole Diameter:.035 – .039 in, .89 – .99 mm
-
Contact Size:Size 20
-
Contact Fabrication:Solid
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$5.82
50
$3.93
100
$3.75
250
$3.29
500
$2.38
1,000
$2.28
2,500
$2.22
5,000 +
$2.16
Click for Quote
Log in
to unlock special pricing