- Home ›
- All Products›
- 0460-208-1631
0460-208-1631
TE Connectivity / Deutsch Automotive
PIN, SOLID, SIZE 16, EXTENDED PCB, AU
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PIN, SOLID, SIZE 16, EXTENDED PCB, AU
Search Keywords: 04602081631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:0460-208-1631
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Terminal Transmits:0 – 24 A (Low Power)
-
Interface Plating:Gold (Au)
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Method:Box
-
Customer Preferred Contact:Yes
-
Packaging Quantity:2500
-
Terminal Type:Pin
-
Typical Current Rating:13 A
-
Primary Locking Feature:On the Terminal
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mating Pin Diameter:.063 in, 1.59 mm
-
PCB Hole Diameter:.035 – .039 in, .89 – .99 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Contact Size:Size 16
-
Contact Fabrication:Solid
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
500
$8.01
1,000
$4.24
1,500
$2.98
2,000 +
$2.92
Click for Quote
Log in
to unlock special pricing