- Home ›
- All Products›
- 0460-208-12141
0460-208-12141
TE Connectivity / Deutsch Automotive
PIN, SOLID, SIZE 12, EXTENDED PCB, NI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PIN, SOLID, SIZE 12, EXTENDED PCB, NI
Search Keywords: 046020812141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:0460-208-12141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Interface Plating:Nickel (Ni)
-
Sealable:No
-
Packaging Quantity:1
-
Packaging Method:Package
-
Terminal Transmits:25 – 40 A (Power)
-
Terminal Type:Pin
-
Primary Locking Feature:On the Terminal
-
Customer Preferred Contact:Yes
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Typical Current Rating:25 A
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Mating Pin Diameter:.094 in, 2.39 mm
-
PCB Hole Diameter:.035 – .039 in, .89 – .99 mm
-
Contact Fabrication:Solid
-
Contact Size:Size 12
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$5.35
50
$3.61
100
$3.60
250
$3.02
500
$2.18
1,000
$2.09
2,500
$2.04
5,000 +
$1.99
Click for Quote
Log in
to unlock special pricing