- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 0460-204-12141
0460-204-12141
TE Connectivity / Deutsch Automotive
PIN, SOLID, SIZE 12, 12-14AWG, NI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PIN, SOLID, SIZE 12, 12-14AWG, NI
Search Keywords: 046020412141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:0460-204-12141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:14 – 12 AWG, 2 – 3 mm²
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,408
Can Ship immediately
On Order:
120,000
can ship 7/22/26
Minimum Order Quantity:
50
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
50
$0.5016
500
$0.4423
1,000
$0.4245
2,500
$0.4009
5,000
$0.3831
7,500
$0.3726
10,000
$0.3652
15,000 +
$0.3548
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT