- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 0460-204-0490
0460-204-0490
TE Connectivity / Deutsch Automotive
PIN, SOLID, SIZE 4, 6AWG, NI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PIN, SOLID, SIZE 4, 6AWG, NI
Search Keywords: 04602040490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:0460-204-0490
-
Alias/AKA:0460-204-04141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:4
-
Wire Size:6 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,837
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$5.20
50
$4.59
100
$4.40
250
$4.16
500
$3.98
1,000
$3.79
2,500
$3.55
5,000 +
$3.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT