- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 0460-202-2031
0460-202-2031
TE Connectivity / Deutsch Automotive
Contact PIN 20 Size Crimp ST Cable Mount Loose Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN 20 Size Crimp ST Cable Mount Loose Automotive
Search Keywords: 04602022031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:0460-202-2031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Machined Signal
-
Gender:Pin
-
Contact Size:20
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:Gold over Nickel over Copper
-
Maximum Current Rating:7.5 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,482
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$0.90
100
$0.68
250
$0.65
500
$0.64
1,000
$0.63
2,500
$0.62
5,000
$0.61
7,500 +
$0.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT