- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 0460-202-20141
0460-202-20141
TE Connectivity / Deutsch Automotive
Rectangular Power Contact - DTM Series - Nickel Plated Contacts - Copper Alloy - Pin - Crimp - 20 AWG.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular Power Contact - DTM Series - Nickel Plated Contacts - Copper Alloy - Pin - Crimp - 20 AWG.
Search Keywords: 046020220141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:0460-202-20141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG, .5 mm²
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
13 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
100
$0.2566
1,000
$0.1781
2,500
$0.1754
5,000
$0.1668
7,500
$0.1664
25,000
$0.1660
50,000
$0.1656
100,000 +
$0.1651
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT