- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 0460-202-16141
TE Connectivity / Deutsch Automotive
0460-202-16141
Pin Contact - 1.59 mm (.062 in) Pin Diameter - 16 to 20 AWG - Copper Alloy With Nickel Finish - Crimp Termination.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch Automotive |
| Part No: | 0460-202-16141 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Wire Size: | 20 – 16 AWG, .5 – 1.5 mm² |
| Termination Method: | Crimp |