- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 0460-010-20141
TE Connectivity / Deutsch Automotive
0460-010-20141
Contact PIN 20 Size Crimp ST Cable Mount 16-18AWG Loose Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:0460-010-20141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:20
-
Wire Size:16-18 AWG
-
Contact Material:Copper
-
Contact Plating:Nickel
-
Maximum Current Rating:7.5 A
-
Termination Method:Crimp