- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0413-217-1605
0413-217-1605
TE Connectivity / Deutsch Automotive
SEALING PLUG, SIZE 16, LOCKING, WHT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SEALING PLUG, SIZE 16, LOCKING, WHT
Search Keywords: 04132171605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:0413-217-1605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Seal
-
Dimension:27.51 x 3.3mm
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
377
Ships today, if you order in
On Order:
80,000
can ship 8/20/26
Minimum Order Quantity:
100
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
100
$0.4031
500
$0.2587
1,000
$0.2537
2,500
$0.2439
5,000
$0.2390
7,500
$0.2384
10,000
$0.2378
15,000 +
$0.2372
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT