help desk software
Image is representational - see mfr. specs

SEALING PLUG, SIZE 12, KEYING, YEL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SEALING PLUG, SIZE 12, KEYING, YEL
Search Keywords: 04132141205
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    0413-214-1205
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Product Color:
    Yellow
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Contains Lubricant:
    No
  • Connector Seal Type:
    Keying Plug
  • Seal Material:
    PBT GF
  • Resistance to Hydrocarbons:
    Fair
  • Sealable:
    Yes
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,143
Ships today, if you order in
Minimum Order:
10
13 Weeks can ship 2/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.312
10
$1.193
100
$1.058
250
$1.003
500
$0.862
1,000
$0.748
2,500
$0.705
5,000
$0.672
7,500 +
$0.653
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5