Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

RJ45-8Z3

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Product Highlights:
  • Signal
  • Z Series
  • Signal RJ Jack Application
  • Mount Style = Printed Circuit Mount
  • Shield Type = None
Search Keywords: RJ458Z3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: RJ45-8Z3
Alias/AKA: 6609215-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: RJ-45
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Gender: F
Number of Contacts: 8
Maximum Current Rating: 2.3/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RJ45-8Z3 discontinued?
Yes, RJ45-8Z3 from Te Connectivity / Corcom Brand is discontinued (end-of-life February 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RJ45-8Z3 RoHS compliant?
Yes, RJ45-8Z3 is RoHS compliant.
What is the lead time for RJ45-8Z3?
The standard lead time for RJ45-8Z3 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,019
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$5.06
50
$5.05
100
$4.75
250
$4.65
500
$4.39
1,000
$4.33
2,500 +
$4.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!