- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJ11-4L2-B
RJ11-4L2-B
TE Connectivity / Corcom Brand
Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port
Product Highlights:
- Signal
- L Series
- Signal RJ Jack Application
- Mount Style = Printed Circuit Mount
- Current Rating = 2.3 Amps.
Search Keywords: RJ114L2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:RJ11-4L2-B
-
Alias/AKA:2-6609208-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-11
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2.3/Contact A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$5.72
50
$5.64
100
$5.38
250
$4.94
500
$4.87
1,000
$4.68
2,500 +
$4.44
Click for Quote
Log in
to unlock special pricing