- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PSJSXSSXA
PSJSXSSXA
TE Connectivity / Corcom Brand
Power Entry Module Filtered F 3 POS 250VAC 10A/Contact Switch/Fuse/Voltage Selector ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Entry Module Filtered F 3 POS 250VAC 10A/Contact Switch/Fuse/Voltage Selector ST 1 Port
Search Keywords: PSJSXSSXA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PSJSXSSXA
-
Alias/AKA:2-6609946-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Cable Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 40 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
35 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$56.837
4
$51.670
5
$51.550
10
$51.420
20
$51.290
40
$31.560
60
$24.990
80 +
$24.490
Click for Quote
Log in
to unlock special pricing