- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PSJS0SBX0
PSJS0SBX0
TE Connectivity / Corcom Brand
Power Entry Module Unfiltered M 3 POS (115VAC/230)VACVAC 10A/Contact Switch/Fuse/Voltage Selector ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Unfiltered M 3 POS (115VAC/230)VACVAC 10A/Contact Switch/Fuse/Voltage Selector ST 1 Port
Search Keywords: PSJS0SBX0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PSJS0SBX0
-
Alias/AKA:6609105-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder
-
Maximum Voltage Rating:(115,230) VAC
-
Maximum Current Rating:10/Contact A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$16.87
5
$16.29
10
$15.90
25
$15.66
80
$15.02
160
$14.09
320 +
$13.91
Click for Quote
Log in
to unlock special pricing