- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PSJ00SH60
TE Connectivity / Corcom Brand
PSJ00SH60
Power Entry Module Filtered M 3 POS 250VAC 6A/Contact Fuse/Voltage Selector ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Power Entry Module Filtered M 3 POS 250VAC 6A/Contact Fuse/Voltage Selector ST 1 Port
Search Keywords: PSJ00SH60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PSJ00SH60
-
Alias/AKA:1-6609948-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6/Contact A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
Frequently Asked Questions
Is PSJ00SH60 RoHS compliant?
Yes, PSJ00SH60 is RoHS compliant.
What is the lead time for PSJ00SH60?
The standard lead time for PSJ00SH60 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
20
$43.09
40
$26.51
60
$20.99
80 +
$20.58
Click for Quote
Log in
to unlock special pricing