- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PS0SXDHXA
PS0SXDHXA
TE Connectivity / Corcom Brand
Power Entry Module EMI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Entry Module EMI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse ST 1 Port
Search Keywords: PS0SXDHXA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PS0SXDHXA
-
Alias/AKA:3-6609106-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:EMI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Frequency:50 to 60
-
Operating Temperature:-10 to 40 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3
$50.61
5
$50.48
10
$50.36
20
$50.22
40
$30.91
60
$24.47
80 +
$23.98
Click for Quote
Log in
to unlock special pricing