help desk software
Image is representational - see mfr. specs

Power Entry Module Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse/Voltage Selector ST 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Power Entry Module Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse/Voltage Selector ST 1 Port
Search Keywords: PS0SSSBXB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    PS0SSSBXB
  • Alias/AKA:
    1-6609963-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Type:
    Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10/Contact A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
31 Weeks can ship 6/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
4
$41.07
5
$40.45
10
$39.85
20
$39.25
40
$24.15
60
$19.13
80 +
$18.74
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments