- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PS0S0DSXA
TE Connectivity / Corcom Brand
PS0S0DSXA
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse ST 1 Port
Search Keywords: PS0S0DSXA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PS0S0DSXA
-
Alias/AKA:7-6609107-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Frequently Asked Questions
Is PS0S0DSXA RoHS compliant?
Yes, PS0S0DSXA is RoHS compliant.
What is the lead time for PS0S0DSXA?
The standard lead time for PS0S0DSXA is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,918
Can Ship immediately
31 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$44.47
5
$43.00
10
$36.22
25
$32.27
80
$28.83
160
$28.15
320 +
$27.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT