- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PS0S0DS6B
TE Connectivity / Corcom Brand
PS0S0DS6B
Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords: PS0S0DS6B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PS0S0DS6B
-
Alias/AKA:7-6609107-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PS0S0DS6B RoHS compliant?
Yes, PS0S0DS6B is RoHS compliant.
What is the lead time for PS0S0DS6B?
The standard lead time for PS0S0DS6B is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
On Order:
240
can ship 11/2/26
240
can ship 2/15/27
52 Weeks
can ship
9/9/27
Price (USD)
Qty
Unit Price
1
$42.70
5
$41.28
10
$34.77
25
$32.35
80
$29.66
160
$28.25
320 +
$26.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT