- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PS0S0DM6E
TE Connectivity / Corcom Brand
PS0S0DM6E
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
Search Keywords: PS0S0DM6E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PS0S0DM6E
-
Alias/AKA:4-1609153-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:150 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Frequently Asked Questions
Is PS0S0DM6E RoHS compliant?
Yes, PS0S0DM6E is RoHS compliant.
What is the lead time for PS0S0DM6E?
The standard lead time for PS0S0DM6E is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
30 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
9
$82.55
18
$50.80
27
$40.22
36 +
$39.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT