- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PS00XDSX0
TE Connectivity / Corcom Brand
PS00XDSX0
Power Entry Module EMI Filtered M 3 POS 250VAC 10A/Contact Fuse/Voltage Selector ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Entry Module EMI Filtered M 3 POS 250VAC 10A/Contact Fuse/Voltage Selector ST 1 Port
Search Keywords: PS00XDSX0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PS00XDSX0
-
Alias/AKA:1-6609952-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:EMI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
Frequently Asked Questions
Is PS00XDSX0 RoHS compliant?
Yes, PS00XDSX0 is RoHS compliant.
What is the lead time for PS00XDSX0?
The standard lead time for PS00XDSX0 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
31 Weeks
can ship
4/23/27
Price (USD)
Qty
Unit Price
20
$47.11
40
$28.99
60
$22.95
80 +
$22.49
Click for Quote
Log in
to unlock special pricing