- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PS00XDH6B
TE Connectivity / Corcom Brand
PS00XDH6B
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Fuse ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Fuse ST 1 Port
Search Keywords: PS00XDH6B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PS00XDH6B
-
Alias/AKA:2-6609106-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:(115,230) VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
Frequently Asked Questions
Is PS00XDH6B RoHS compliant?
Yes, PS00XDH6B is RoHS compliant.
What is the lead time for PS00XDH6B?
The standard lead time for PS00XDH6B is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
31 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
5
$54.64
10
$54.50
20
$54.37
40
$33.46
60
$26.49
80 +
$25.96
Click for Quote
Log in
to unlock special pricing