- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PS00SDH6B
PS00SDH6B
TE Connectivity / Corcom Brand
Power Entry Module Filtered M 3 POS 250VAC 6A/Contact Fuse/Voltage Selector ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Entry Module Filtered M 3 POS 250VAC 6A/Contact Fuse/Voltage Selector ST 1 Port
Search Keywords: PS00SDH6B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PS00SDH6B
-
Alias/AKA:7-6609951-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6/Contact A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
31 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$37.95
40
$34.50
60
$27.32
80 +
$26.76
Click for Quote
Log in
to unlock special pricing