help desk software
Image is representational - see mfr. specs

Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 6A ST 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 6A ST 1 Port
Search Keywords: PS000DS6A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    PS000DS6A
  • Alias/AKA:
    5-6609952-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Type:
    Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Panel Mount
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    (115,230) VAC
  • Maximum Current Rating:
    6 A
  • Operating Frequency:
    50 to 60
  • Operating Temperature:
    -10 to 40 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in You may purchase all in-stock quantity of 5
MOQ for In Stock Qty:
80
Available in less than min:
5
MOQ for out of Stock Qty:
80
31 Weeks can ship 6/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$49.819
5
$44.600
10
$43.940
20
$43.280
40
$26.630
60
$21.080
80 +
$20.670
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments